Cart

REC5-2405SRWZ/H2/A

RECOM REC5-2405SRWZ/H2/A

image shown is a representation only

RECOM

DC/DC Mod 9-36V to 05V 5W 2kV
Supplier: RECOM Electronic
Matchcode: REC5-2405SRWZ/H2/A
Rutronik No.: ICDCDC1190
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
29.68 $
445.20 $

Prices

15 29.68 $
60 27.68 $
90 26.80 $
120 26.13 $

Parameter

Power
5 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG 4:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?