Cart

REC5-2405SRW/H2/A

RECOM REC5-2405SRW/H2/A

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 05V 5W 2kV
Supplier: RECOM Electronic
Matchcode: REC5-2405SRW/H2/A
Rutronik No.: ICDCDC1611
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
26.63 $
399.45 $

Prices

15 26.63 $
60 24.85 $
90 24.05 $
120 23.44 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?