Cart

REC5-2405SRW/H1/A/SMD

RECOM REC5-2405SRW/H1/A/SMD

image shown is a representation only

RECOM

DC/DC-CONV 18-36V TO +/-12V 3W
Supplier: RECOM Electronic
Matchcode: REC5-2405SRW/H1/A/SMD
Rutronik No.: ANADCC1459
Unit Pack: 15
MOQ: 15
package: SMD24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
26.29 $
394.35 $

Prices

15 26.29 $
60 24.53 $
90 22.55 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1.6 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?