Cart

REC5-2405DRW/H2/A/M/SMD

RECOM REC5-2405DRW/H2/A/M/SMD

image shown is a representation only

RECOM

DC/DC Mod 18-36V to +/-05V 5W
Supplier: RECOM Electronic
Matchcode: REC5-2405DRW/H2/A/M/SMD
Rutronik No.: ICDCDC2150
Unit Pack: 15
MOQ: 15
package: SMD 24 Pin
Packaging: TUBE
In Stock
33.38 $
500.70 $

Prices

15 33.38 $
30 32.43 $
45 31.48 $
60 30.04 $
75 28.86 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
DUAL
V out
+/-05 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
4
Automotive
NO
Package
SMD 24 Pin
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?