Cart

REC5-0512DRW/H/B

RECOM REC5-0512DRW/H/B

image shown is a representation only

RECOM

DC/DC-CONV. 4.5-9V TO +-12 5W
Supplier: RECOM Electronic
Matchcode: REC5-0512DRW/H/B
Rutronik No.: ICDCDC3351
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
22.28 $
334.20 $

Prices

15 22.28 $
60 20.79 $
90 19.12 $
Obsolete article with this quantity is not orderable.

Parameter

Power
5 W
Vin(min)
4.5 V(DC)
Vin(max)
9 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1.6 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?