Cart

REC3-243.3SRW/H4/A/M

RECOM REC3-243.3SRW/H4/A/M

image shown is a representation only

RECOM

DC/DC CONVERTER 18-36V TO 3.3V
Supplier: RECOM Electronic
Matchcode: REC3-243.3SRW/H4/A/M
Rutronik No.: ICDCDC1170
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.55 $
293.25 $

Prices

15 19.55 $
60 18.24 $
90 17.65 $
120 17.22 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?