Cart

REC3-2412DRWZ/H2/A

RECOM REC3-2412DRWZ/H2/A

image shown is a representation only

RECOM

DC/DC Mod 9-36V to +/-12V 3W
Supplier: RECOM
Matchcode: REC3-2412DRWZ/H2/A
Rutronik No.: ICDCDC1343
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
Please login
26.49 $
397.35 $

Prices

15 26.49 $
30 25.88 $
45 25.27 $
60 24.46 $
90 23.64 $

Parameter

Power
3 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG 4:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?