Cart

REC3-2405SRW/H1/B

RECOM REC3-2405SRW/H1/B

image shown is a representation only

RECOM

DC/DC CONV. 18-36V TO 5V B-PIN
Supplier: RECOM Electronic
Matchcode: REC3-2405SRW/H1/B
Rutronik No.: ANADCC2530
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
9.47 $
142.05 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1.6 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?