Cart

REC15-4815SZ/H2/M

RECOM REC15-4815SZ/H2/M

image shown is a representation only

RECOM

DC/DC-CONV. 48V TO 15V 15W 2kV
Supplier: RECOM Electronic
Matchcode: REC15-4815SZ/H2/M
Rutronik No.: ICDCDC3674
Unit Pack: 10
MOQ: 10
package: "2""x1"""
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
51.01 $
510.10 $

Prices

10 51.01 $
50 47.59 $
100 43.78 $

Parameter

Power
15 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
"2""x1"""
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?