Cart

REC10-2412SRW/H2/A/M

RECOM REC10-2412SRW/H2/A/M

image shown is a representation only

RECOM

DC/DC-CONV. 18-36V TO 12V 10W
Supplier: RECOM Electronic
Matchcode: REC10-2412SRW/H2/A/M
Rutronik No.: ICDCDC3069
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
31.60 $
474.00 $

Prices

15 31.60 $
60 29.48 $
90 28.53 $
120 27.83 $

Parameter

Power
10 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?