Cart

REC10-1212DRW/H2/A/M

RECOM REC10-1212DRW/H2/A/M

image shown is a representation only

RECOM

DC/DC-CONVERTER 12V TO 12V
Supplier: RECOM Electronic
Matchcode: REC10-1212DRW/H2/A/M
Rutronik No.: ICDCDC3729
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
41.85 $
627.75 $

Prices

15 41.85 $
60 39.05 $
90 35.92 $

Parameter

Power
10 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?