Cart

REC10-1205SRW/H2/A/M/X2

RECOM REC10-1205SRW/H2/A/M/X2

image shown is a representation only

RECOM

DC/DC-CONV. 12V TO 5V 10W 2kV
Supplier: RECOM Electronic
Matchcode: REC10-1205SRW/H2/A/M/X2
Rutronik No.: ICDCDC3147
Unit Pack: 1
MOQ: 1
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
44.35 $
44.35 $

Prices

1 44.35 $
60 41.37 $
90 38.06 $

Parameter

Power
10 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?