Cart

RE-1515S

RECOM RE-1515S

image shown is a representation only

RECOM

DC/DC Mod 15V to 15V 1W 1kV
Supplier: RECOM
Matchcode: RE-1515S
Rutronik No.: ICDCDC1817
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
7.05 $
176.25 $

Prices

25 7.05 $
50 6.89 $
75 6.72 $
100 6.50 $
150 6.29 $

Parameter

Power
1 W
Vin(min)
15 V(DC)
Vin(max)
15 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?