Cart

RD-1215D

RECOM RD-1215D

image shown is a representation only

RECOM

DC/DC Mod 12V to +/-15V 2W 1kV
Supplier: RECOM
Matchcode: RD-1215D
Rutronik No.: ICDCDC2123
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
8.90 $
222.50 $

Prices

25 8.90 $
50 8.69 $
75 8.48 $
100 8.21 $
150 7.94 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
UNREG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?