Cart

RCD-48-1.00/W

RECOM RCD-48-1.00/W

image shown is a representation only

RECOM

LED Mod 9-60V to 2-56 1A
Supplier: RECOM Electronic
Matchcode: RCD-48-1.00/W
Rutronik No.: LEDDRV1410
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
38.49 $
461.88 $

Prices

12 38.49 $
24 28.87 $
120 23.10 $

Parameter

Type
DCDC
Power
1 W
Input voltage
60 V
Output voltage
2-56 V
Input Current
2-56 mA
Output current
0-1000 mA
Warrenty
5 Years
IP Rating
66
Efficiency
96 %
PFC
NO YES/NO
Isolation
REG kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?