Cart

RCD-48-0.35

RECOM RCD-48-0.35

image shown is a representation only

RECOM

LED Mod 9-60V to 2-56V 0.35A
Supplier: RECOM Electronic
Matchcode: RCD-48-0.35
Rutronik No.: LEDDRV1092
Unit Pack: 29
MOQ: 29
package: DIP
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
16.51 $
478.79 $

Prices

29 16.51 $
87 15.83 $
261 15.41 $

Parameter

Type
DCDC
Power
0.35 W
Input voltage
60 V
Output voltage
2-56 V
Input Current
2-56 mA
Output current
0-350 mA
Warrenty
5 Years
IP Rating
66
Efficiency
96 %
PFC
NO YES/NO
Isolation
REG kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?