Cart

RCD-24-0.70/VREF

RECOM RCD-24-0.70/VREF

image shown is a representation only

RECOM

LEDDr Module 700mA 2-35V CC
Supplier: RECOM Electronic
Matchcode: RCD-24-0.70/VREF
Rutronik No.: LEDDRV1407
Unit Pack: 39
MOQ: 39
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
24.47 $
954.33 $

Prices

39 24.47 $
78 18.36 $
156 14.69 $

Parameter

Type
DCDC
Power
24 W
Input voltage
40 V
Output voltage
2-35 V
Input Current
700 mA
Output current
700 mA
Warrenty
5 Years
IP Rating
67
Efficiency
96 %
PFC
No YES/NO
Oper.temp.
-40 +71 °
Ripple & Noise
150 mV[pp]
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?