Cart

RCD-24-0.60

RECOM RCD-24-0.60

image shown is a representation only

RECOM

LED Mod 4.5-36V to 2-35V 0.6A
Supplier: RECOM Electronic
Matchcode: RCD-24-0.60
Rutronik No.: ICDCDC2360
Unit Pack: 1
MOQ: 1
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
25.27 $
25.27 $

Prices

1 25.27 $
78 18.95 $
156 15.16 $

Parameter

Type
DCDC
Power
0.6 W
Input voltage
36 V
Output voltage
2-35 V
Input Current
2-35 mA
Output current
0-600 mA
Warrenty
5 Years
IP Rating
66
Efficiency
96 %
PFC
NO YES/NO
Isolation
REG kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?