Cart

RC-2412D

RECOM

DC/DC CONVERTER 24V TO +-12V
Supplier: RECOM Electronic
Matchcode: RC-2412D
Rutronik No.: ANADCC2373
Unit Pack: 24
MOQ: 24
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
5.23 $
125.52 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
+-12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?