Cart

RC-0512D

RECOM RC-0512D

image shown is a representation only

RECOM

DC/DC CONVERTER 5V TO 12V DIP14
Supplier: RECOM Electronic
Matchcode: RC-0512D
Rutronik No.: ICDCDC2775
Unit Pack: 24
MOQ: 24
package: DIP14
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.16 $
171.84 $

Prices

24 7.16 $
72 6.68 $
360 6.14 $

Parameter

Power
2 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
12 V(DC)
Reg./Unreg.
REG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP14
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?