Cart

RBD-12-0.50

RECOM RBD-12-0.50

image shown is a representation only

RECOM

LED Mod 8-36V to 2-40V 0.5A
Supplier: RECOM
Matchcode: RBD-12-0.50
Rutronik No.: LEDDRV1095
Unit Pack: 29
MOQ: 29
package: DIP
Packaging: TUBE
Please login
39.56 $
1,147.24 $

Prices

29 39.56 $
58 38.32 $
87 36.84 $
116 32.63 $

Parameter

Type
DCDC
Power
0.5 W
Input voltage
36 V
Output voltage
2-40 V
Input Current
2-40 mA
Output current
0-500 mA
Warrenty
5 Years
IP Rating
66
Efficiency
92 %
PFC
NO YES/NO
Oper.temp.
YES °
Output type
SINGLE
Automotive
NO
Package
DIP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?