Cart

RB-0512S

RECOM RB-0512S

image shown is a representation only

RECOM

DC/DC Mod 05V to 12V 1W 1kV
Supplier: RECOM Electronic
Matchcode: RB-0512S
Rutronik No.: ANADCC2354
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.67 $
166.75 $

Prices

25 6.67 $
100 6.23 $
300 6.03 $
600 5.73 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?