Cart

RACM550-56SG/OF

RECOM RACM550-56SG/OF

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 56V 550W
Supplier: RECOM
Matchcode: RACM550-56SG/OF
Rutronik No.: SMPS1445
Unit Pack: 1
MOQ: 1
package: 5"x3"
Packaging: BOX
Please login
152.26 $
152.26 $

Prices

1 152.26 $
2 148.75 $
4 145.24 $
6 140.56 $
10 135.87 $

Parameter

Phases
1
I(out)
9,82 A
P(out)
550 W
V(out,min)
46 V
V(out,max)
50 V
V(in,min)
80 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
6,5 A
I(in,230Vac)
3 A
Efficiency
94 %typ.
Length
127 mm
Height
38 mm
Width
76 mm
MTBF
200000 hrs
Automotive
NO
Package
5"x3"
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?