Cart

RACM150-24S

RECOM RACM150-24S

image shown is a representation only

RECOM

AC/DC Mod 85-264V to 24V 135W
Supplier: RECOM
Matchcode: RACM150-24S
Rutronik No.: ICDCDC3686
Unit Pack: 10
MOQ: 10
package: enclosed
Packaging: BOX
Please login
185.24 $
1,852.40 $

Prices

10 185.24 $
20 176.69 $

Parameter

Power
135 W
Vin(min)
85 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
Medline
Isolation
4 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
enclosed
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?