Cart

RACD60-1650A

RECOM RACD60-1650A

image shown is a representation only

RECOM

LEDDr Module 1.65A 36V 60W
Supplier: RECOM Electronic
Matchcode: RACD60-1650A
Rutronik No.: LEDDRV1240
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
81.86 $
818.60 $

Prices

10 81.86 $
20 61.40 $
50 49.12 $

Parameter

Type
ACDC
Power
60 W
Input voltage
90-305 V
Output voltage
36 V
Output current
1650 mA
Warrenty
5 Years
IP Rating
67
Efficiency
87 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
-30+50 °
Ripple & Noise
250 mV[pp]
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?