Cart

RACD45-1850A

RECOM RACD45-1850A

image shown is a representation only

RECOM

LEDDr Module 45W 1.85A 15-24V
Supplier: RECOM Electronic
Matchcode: RACD45-1850A
Rutronik No.: LEDDRV1241
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
87.72 $
87.72 $

Prices

1 87.72 $
20 65.79 $
50 52.63 $

Parameter

Type
ACDC
Power
45 W
Input voltage
305 V
Output voltage
15-24 V
Input Current
15-24 mA
Output current
185-1850 mA
Efficiency
89 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?