Cart

RACD35-500A

RECOM RACD35-500A

image shown is a representation only

RECOM

LEDDr Module 35W 500mA AC/DC
Supplier: RECOM Electronic
Matchcode: RACD35-500A
Rutronik No.: LEDDRV1430
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
61.75 $
61.75 $

Prices

1 61.75 $
24 46.32 $
36 37.06 $

Parameter

Type
ACDC
Power
35 W
Input voltage
90-305 V
Output voltage
33-48 V
Input Current
300 mA
Output current
500 mA
Warrenty
5 Years
IP Rating
67
Efficiency
93 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
-40+80 °
Ripple & Noise
1000 mV[pp]
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?