Cart

RACD20-350/277

RECOM RACD20-350/277

image shown is a representation only

RECOM

LED Mod 90-305V to 28-57V 20W
Supplier: RECOM Electronic
Matchcode: RACD20-350/277
Rutronik No.: LEDDRV1191
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
60.35 $
60.35 $

Prices

1 60.35 $
20 45.26 $
50 36.21 $

Parameter

Type
ACDC
Power
20 W
Input voltage
305 V
Output voltage
28-57 V
Input Current
28-57 mA
Output current
350 mA
Warrenty
5 Years
IP Rating
66
Efficiency
80 %
PFC
Yes YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
NO °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?