Cart

RACD100-1400A

RECOM RACD100-1400A

image shown is a representation only

RECOM

LED Mod 90-305V to 50-71V 100W
Supplier: RECOM Electronic
Matchcode: RACD100-1400A
Rutronik No.: LEDDRV1248
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
156.50 $
156.50 $

Prices

1 156.50 $
24 117.38 $
36 93.90 $

Parameter

Type
ACDC
Power
100 W
Input voltage
305 V
Output voltage
50-71 V
Input Current
50-71 mA
Output current
1400 mA
Efficiency
88 %
PFC
YES YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
YES °
Ripple & Noise
Lightline mV[pp]
Output type
SINGLE
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?