Cart

RACD07-350

RECOM RACD07-350

image shown is a representation only

RECOM

LEDDr Module 7W 21V 350mA
Supplier: RECOM Electronic
Matchcode: RACD07-350
Rutronik No.: LEDDRV1221
Unit Pack: 25
MOQ: 25
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
18.16 $
454.00 $

Prices

25 18.16 $
50 13.61 $
100 10.90 $

Parameter

Type
ACDC
Power
7 W
Input voltage
90-295 V
Output voltage
10-21 V
Output current
350 mA
Warrenty
3 Years
IP Rating
67
Efficiency
65 %
PFC
NO YES/NO
Isolation
3.75 kv[AC]
Oper.temp.
25-40 °
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?