Cart

RACD03-700

RECOM RACD03-700

image shown is a representation only

RECOM

LEDDr Module AC/DC 700mA 3W
Supplier: RECOM Electronic
Matchcode: RACD03-700
Rutronik No.: ICDCDC2302
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
15.22 $
15.22 $

Prices

1 15.22 $
20 11.41 $
50 9.13 $
100 8.75 $

Parameter

Type
ACDC
Power
3 W
Input voltage
90-264 V
Output voltage
3-6 V
Input Current
20 mA
Output current
700 mA
Warrenty
3 Years
IP Rating
66
Efficiency
55 %
PFC
No YES/NO
Isolation
3 kv[AC]
Oper.temp.
25 °
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?