Cart

RAC48-24S/OF

RECOM RAC48-24S/OF

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 24V 48W
Supplier: RECOM Electronic
Matchcode: RAC48-24S/OF
Rutronik No.: ICDCDC3661
Unit Pack: 30
MOQ: 30
package: open Frame
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
31.21 $
936.30 $

Prices

30 31.21 $
120 29.12 $
210 26.78 $

Parameter

Power
48 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
open Frame
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?