Cart

RAC30-24SA

RECOM RAC30-24SA

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 24V 30W
Supplier: RECOM
Matchcode: RAC30-24SA
Rutronik No.: ICDCDC1088
Unit Pack: 2
MOQ: 2
package: Standard
Packaging: BOX
Please login
84.82 $
169.64 $

Prices

2 84.82 $
4 82.87 $
6 80.91 $
8 78.30 $
12 75.69 $

Parameter

Power
30 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?