Cart

RAC10-12SB

RECOM RAC10-12SB

image shown is a representation only

RECOM

AC/DC Mod 90-264V to 12V 10W 3kV THT
Supplier: RECOM
Matchcode: RAC10-12SB
Rutronik No.: ICDCDC1011
Unit Pack: 8
MOQ: 8
package: Standard
Packaging: BOX
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 03/31/2024
65.22 $
521.76 $

Prices

8 65.22 $
16 63.35 $
24 61.49 $
32 58.70 $
40 56.37 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
RECOM RAC10-12SK/277
RECOM

RAC10-12SK/277

AC/DC Mod 85-305V to 12V...
package: 2"x1"
Packaging: TUBE
Topseller
15
12.37 $
10 weeks
Price, Lead time
Find Alternatives
Datasheet Datasheet

Parameter

Type
10
V(cc)
90 V
V(in)max
264 V
V(out)
SINGLE V
I(out)
12 A
f(s)
3 Hz
T(A)min
YES °C
T(A)max
REG °C
Automotive
NO
Package
Standard
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044095900
Country
Taiwan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?