Cart

RAC06-24SC

RECOM RAC06-24SC

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 24V 6W 3kV
Supplier: RECOM Electronic
Matchcode: RAC06-24SC
Rutronik No.: ICDCDC2384
Unit Pack: 10
MOQ: 10
package: Standard
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
25.05 $
250.50 $

Prices

10 25.05 $
50 23.37 $
100 21.49 $

Parameter

Power
6 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?