Cart

RAC06-12SC/W

RECOM RAC06-12SC/W

image shown is a representation only

RECOM

AC/DC Mod 80-264V to 12V 6W 3kV
Supplier: RECOM
Matchcode: RAC06-12SC/W
Rutronik No.: ICDCDC4143
Unit Pack: 20
MOQ: 20
package: Standard
Packaging: BOX
Please login
Obsolete Part
Supplier Last Time Buy: 11/27/2020
24.63 $
492.60 $

Prices

20 24.63 $
40 24.06 $
60 23.50 $
80 22.74 $
100 21.99 $
Article with this quantity is not orderable.

Parameter

Power
6 W
Vin(min)
80 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?