Cart

RAC05-3.3SB

RECOM RAC05-3.3SB

image shown is a representation only

RECOM

AC/DC CONVERTER 90-264V TO 3.3V
Supplier: RECOM Electronic
Matchcode: RAC05-3.3SB
Rutronik No.: ICDCDC1267
Unit Pack: 3
MOQ: 9
package: STANDARD
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
38.44 $
345.96 $

Prices

9 38.44 $
30 35.37 $

Parameter

Power
5 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
3.3 V(AC)
Reg./Unreg.
REG
Series
RAC05-SB
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
STANDARD
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?