Cart

RAC04-12SC/277

RECOM RAC04-12SC/277

image shown is a representation only

RECOM

AC/DC Mod 80-305V to 12V 4W
Supplier: RECOM
Matchcode: RAC04-12SC/277
Rutronik No.: ICDCDC3136
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: TUBE
Topseller
Please login
21.33 $
255.96 $

Prices

12 21.33 $
24 20.84 $
36 20.35 $
48 19.69 $
60 19.04 $

Parameter

Power
4 W
Vin(min)
80 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3,75 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?