Cart

RAC04-12SA

RECOM RAC04-12SA

image shown is a representation only

RECOM

AC/DC CONVERTER 90-264V TO 12V
Supplier: RECOM Electronic
Matchcode: RAC04-12SA
Rutronik No.: ICDCDC1540
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
28.25 $
28.25 $

Prices

1 28.25 $
48 26.36 $
72 25.51 $
108 25.09 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
264 V(AC)
No.of outputs
SINGLE
V out
12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?