Cart

RAC04-0512DA/277

RECOM RAC04-0512DA/277

image shown is a representation only

RECOM

AC/DC Mod 90-305V to 05/12V 4W
Supplier: RECOM Electronic
Matchcode: RAC04-0512DA/277
Rutronik No.: ICDCDC3308
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
In Stock
36.96 $
36.96 $

Prices

1 36.96 $
24 35.90 $
36 34.85 $
48 33.26 $
72 31.95 $

Parameter

Power
4 W
Vin(min)
90 V(AC)
Vin(max)
305 V(AC)
No.of outputs
DUAL
V out
05/12 V(AC)
Reg./Unreg.
REG
Series
Powerline
Isolation
3 kV(AC)
Leadfree Defin.
10
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?