Cart

RAC03-3.3SCR/277

RECOM RAC03-3.3SCR/277

image shown is a representation only

RECOM

AC/DC-Conv.85-305V TO 3.3V 3W
Supplier: RECOM Electronic
Matchcode: RAC03-3.3SCR/277
Rutronik No.: ICDCDC3001
Unit Pack: 1
MOQ: 1
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/24/2015
20.26 $
20.26 $

Prices

1 20.26 $
48 18.89 $
72 18.29 $
108 17.98 $

Parameter

Power
3 W
Vin(min)
85 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
5.5 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?