Cart

RAC03-24SCR/277

RECOM RAC03-24SCR/277

image shown is a representation only

RECOM

AC/DC-CONV. 85-305V TO 24V 3W
Supplier: RECOM Electronic
Matchcode: RAC03-24SCR/277
Rutronik No.: ICDCDC3002
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/24/2015
19.69 $
236.28 $

Prices

12 19.69 $
48 18.36 $
72 17.77 $
108 17.48 $

Parameter

Power
3 W
Vin(min)
85 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
24 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?