Cart

RAC03-05SCR/277

RECOM RAC03-05SCR/277

image shown is a representation only

RECOM

AC/DC Mod 85-305V to 5V 3W 3kV
Supplier: RECOM Electronic
Matchcode: RAC03-05SCR/277
Rutronik No.: ICDCDC2911
Unit Pack: 12
MOQ: 12
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/24/2015
14.51 $
174.12 $

Parameter

Power
3 W
Vin(min)
80 V(AC)
Vin(max)
305 V(AC)
No.of outputs
SINGLE
V out
5 V(AC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(AC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?