Cart

RA-0515D

RECOM

DC/DC Mod 05V to 05V 1W 1.2kV
Supplier: RECOM
Matchcode: RA-0515D
Rutronik No.: ANADCC2379
Unit Pack: 24
MOQ: 24
Packaging: TUBE
Please login
5.84 $
140.16 $

Prices

24 5.84 $
48 5.69 $
72 5.57 $
96 5.39 $
144 5.21 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Isolation
1,2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?