Cart

R2S-2405

RECOM R2S-2405

image shown is a representation only

RECOM

DC/DC-CONVERTER 24V TO 5V
Supplier: RECOM Electronic
Matchcode: R2S-2405
Rutronik No.: ICDCDC2740
Unit Pack: 39
MOQ: 39
package: SMD 5 Pin
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
11.20 $
436.80 $

Prices

39 11.20 $
117 10.45 $
273 9.61 $
Obsolete article with this quantity is not orderable.

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 5 Pin
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?