Cart

R2D-2415/H

RECOM R2D-2415/H

image shown is a representation only

RECOM

DC/DC Mod 24V to +/-15V 2W 3kV
Supplier: RECOM Electronic
Matchcode: R2D-2415/H
Rutronik No.: ICDCDC2466
Unit Pack: 33
MOQ: 33
package: SMD 6 Pin
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
17.99 $
593.67 $

Prices

33 17.99 $
99 16.79 $
198 15.44 $

Parameter

Power
2 W
Vin(min)
21.6 V(DC)
Vin(max)
26.4 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 6 Pin
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?