Cart

R24P22005D

RECOM R24P22005D

image shown is a representation only

RECOM

DC/DC Mod 24V to +20/-05V 2W
Supplier: RECOM Electronic
Matchcode: R24P22005D
Rutronik No.: ICDCDC3824
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.57 $
239.25 $

Prices

25 9.57 $
100 8.93 $
300 8.21 $

Parameter

Power
2 W
Vin(min)
21.6 V(DC)
Vin(max)
26.4 V(DC)
No.of outputs
DUAL
V out
+20/-05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?