Cart

R24P22005D

RECOM R24P22005D

image shown is a representation only

RECOM

DC/DC Mod 24V to +20/-05V 2W
Supplier: RECOM
Matchcode: R24P22005D
Rutronik No.: ICDCDC5302
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
8.97 $
224.25 $

Prices

25 8.97 $
50 8.76 $
75 8.55 $
100 8.28 $
150 8.01 $

Parameter

Power
2 W
Vin(min)
21.6 V(DC)
Vin(max)
26.4 V(DC)
No.of outputs
DUAL
V out
+20/-05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?