Cart

R24P212D

RECOM R24P212D

image shown is a representation only

RECOM

DC/DC Mod 24V to +/-12V 2W
Supplier: RECOM
Matchcode: R24P212D
Rutronik No.: ICDCDC1293
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
17.93 $
448.25 $

Prices

25 17.93 $
50 17.51 $
75 17.10 $
100 16.55 $
150 16.00 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
6.4 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?