Cart

R1Z-0505/P-R

RECOM R1Z-0505/P-R

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 1kV
Supplier: RECOM Electronic
Matchcode: R1Z-0505/P-R
Rutronik No.: ICDCDC2438
Unit Pack: 250
MOQ: 250
package: SMD 10 Pin
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
17.65 $
4,412.50 $

Prices

250 17.65 $
500 14.75 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD 10 Pin
Packaging
REEL
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?